Part Details for RK73H2HLTE7323F by KOA Speer Electronics Inc
Overview of RK73H2HLTE7323F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLTE7323F
RK73H2HLTE7323F CAD Models
RK73H2HLTE7323F Part Data Attributes
|
RK73H2HLTE7323F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLTE7323F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 732000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLTE7323F
This table gives cross-reference parts and alternative options found for RK73H2HLTE7323F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLTE7323F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-7323-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2HLTE7323F vs MC2010-7323-FT101W |
201007F7323TBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HLTE7323F vs 201007F7323TBE |
RS10K7323FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HLTE7323F vs RS10K7323FT |
RK73HW2HRTTEB7323F | RES,SMT,THICK FILM,732K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RK73H2HLTE7323F vs RK73HW2HRTTEB7323F |
RS10K7323FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HLTE7323F vs RS10K7323FC |
NMCR2010FT732K | RES,SMT,THICK FILM,732K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RK73H2HLTE7323F vs NMCR2010FT732K |
MR20X7323FTL | Fixed Resistor, 0.5W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HLTE7323F vs MR20X7323FTL |
RMCS1/2732K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HLTE7323F vs RMCS1/2732K1%R |
NRC-AS50F7323TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RK73H2HLTE7323F vs NRC-AS50F7323TRQYF |
RK73HW2HTTED7323F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 732000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLTE7323F vs RK73HW2HTTED7323F |