Part Details for RK73H2HLTE21R0D by KOA Speer Electronics Inc
Overview of RK73H2HLTE21R0D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLTE21R0D
RK73H2HLTE21R0D CAD Models
RK73H2HLTE21R0D Part Data Attributes
|
RK73H2HLTE21R0D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLTE21R0D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 24.3 | |
Category CO2 Kg | 4.54 | |
CO2 | 110.322 | |
Compliance Temperature Grade | Military: -55C to +155C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 98 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLTE21R0D
This table gives cross-reference parts and alternative options found for RK73H2HLTE21R0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLTE21R0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010DK-0721RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HLTE21R0D vs RC2010DK-0721RL |
MC2010-21R0-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLTE21R0D vs MC2010-21R0-DBW |
CR2010TT100Q21R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RK73H2HLTE21R0D vs CR2010TT100Q21R+-0.5% |
MC2010-21R0-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLTE21R0D vs MC2010-21R0-DT101 |
RK73HW2HTTED21R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLTE21R0D vs RK73HW2HTTED21R0D |
MC2010P-21R0-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLTE21R0D vs MC2010P-21R0-DT101Q |
MC2010-21R0-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLTE21R0D vs MC2010-21R0-DTQ |
RK73HW2HRTTEB21R0D | RES,SMT,THICK FILM,21 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RK73H2HLTE21R0D vs RK73HW2HRTTEB21R0D |
RK73H2HTTED21R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLTE21R0D vs RK73H2HTTED21R0D |
RS10K21R0DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RK73H2HLTE21R0D vs RS10K21R0DT |