Datasheets
RK73H2HLBK52R3F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 52.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Part Details for RK73H2HLBK52R3F by KOA Speer Electronics Inc

Overview of RK73H2HLBK52R3F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73H2HLBK52R3F

RK73H2HLBK52R3F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H2HLBK52R3F Part Data Attributes

RK73H2HLBK52R3F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H2HLBK52R3F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.75W, 52.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.75 W
Resistance 52.3 Ω
Resistor Type FIXED RESISTOR
Series RK73H
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RK73H2HLBK52R3F

This table gives cross-reference parts and alternative options found for RK73H2HLBK52R3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLBK52R3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TSR2GF52R3V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 52.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group RK73H2HLBK52R3F vs TSR2GF52R3V
NMCR2010FT52R3 RES,SMT,THICK FILM,52.3 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE SEI Stackpole Electronics Inc RK73H2HLBK52R3F vs NMCR2010FT52R3
MC2010-52R3-FBQ Fixed Resistor, Metal Glaze/thick Film, 0.75W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RK73H2HLBK52R3F vs MC2010-52R3-FBQ
MC2010P-52R3-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc RK73H2HLBK52R3F vs MC2010P-52R3-FB101W
RMCS1/252.31%R Fixed Resistor, Metal Glaze/thick Film, 0.75W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73H2HLBK52R3F vs RMCS1/252.31%R
MC2010-52R3-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc RK73H2HLBK52R3F vs MC2010-52R3-FT101W
RK73HW2HLTED52R3F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RK73H2HLBK52R3F vs RK73HW2HLTED52R3F
WR20X52R3FQL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation RK73H2HLBK52R3F vs WR20X52R3FQL
RC2010F52R3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 52.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Synton-Tech Corp RK73H2HLBK52R3F vs RC2010F52R3
MC2010-52R3-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RK73H2HLBK52R3F vs MC2010-52R3-FT101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2HLBK52R3F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2HLBK52R3F by KOA Speer Electronics Inc

  • Please alert me when RK73H2HLBK52R3F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H2HLBK52R3F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2HLBK52R3F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H2HLBK52R3F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2HLBK52R3F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2HLBK52R3F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: