Part Details for RK73H2HLBK3653F by KOA Speer Electronics Inc
Overview of RK73H2HLBK3653F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLBK3653F
RK73H2HLBK3653F CAD Models
RK73H2HLBK3653F Part Data Attributes
|
RK73H2HLBK3653F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLBK3653F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 365000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLBK3653F
This table gives cross-reference parts and alternative options found for RK73H2HLBK3653F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLBK3653F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ1007F3653TEE | Fixed Resistor, 0.75W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HLBK3653F vs HQ1007F3653TEE |
RK73HW2HLTEB3653F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 365000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HLBK3653F vs RK73HW2HLTEB3653F |
CRGCQ2010F365K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RK73H2HLBK3653F vs CRGCQ2010F365K |
MC2010-3653-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLBK3653F vs MC2010-3653-FB |
MC2010P-3653-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLBK3653F vs MC2010P-3653-FB101Q |
MC2010-3653-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLBK3653F vs MC2010-3653-FTW |
MR20X3653FGL | Fixed Resistor, 0.5W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HLBK3653F vs MR20X3653FGL |
MC2010P-3653-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLBK3653F vs MC2010P-3653-FT101 |
MC2010P-3653-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLBK3653F vs MC2010P-3653-FB101 |
NMCR2010FT365K | RES,SMT,THICK FILM,365K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RK73H2HLBK3653F vs NMCR2010FT365K |