Part Details for RK73H2HLBK2802F by KOA Speer Electronics Inc
Overview of RK73H2HLBK2802F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLBK2802F
RK73H2HLBK2802F CAD Models
RK73H2HLBK2802F Part Data Attributes
|
RK73H2HLBK2802F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLBK2802F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLBK2802F
This table gives cross-reference parts and alternative options found for RK73H2HLBK2802F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLBK2802F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X2802FTL | Fixed Resistor, 0.5W, 28000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HLBK2802F vs MR20X2802FTL |
MR20X2802FGL | Fixed Resistor, 0.5W, 28000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HLBK2802F vs MR20X2802FGL |
MC2010P-2802-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLBK2802F vs MC2010P-2802-FT101Q |
MC2010P-2802-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLBK2802F vs MC2010P-2802-FB101Q |
NMCT2010FT28K0 | RESISTOR, 0.75W, 1%, 100ppm, 28000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HLBK2802F vs NMCT2010FT28K0 |
MC2010P-2802-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2HLBK2802F vs MC2010P-2802-FB101W |
RK73HW2HRTBK2802F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HLBK2802F vs RK73HW2HRTBK2802F |
RC2010F2802-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RK73H2HLBK2802F vs RC2010F2802-07-T70 |
TSR2GTF2802V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 28000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RK73H2HLBK2802F vs TSR2GTF2802V |
MR20X2802FBL | Fixed Resistor, 0.5W, 28000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HLBK2802F vs MR20X2802FBL |