Part Details for RK73H2HLBK1960D by KOA Speer Electronics Inc
Overview of RK73H2HLBK1960D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLBK1960D
RK73H2HLBK1960D CAD Models
RK73H2HLBK1960D Part Data Attributes
|
RK73H2HLBK1960D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLBK1960D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLBK1960D
This table gives cross-reference parts and alternative options found for RK73H2HLBK1960D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLBK1960D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-1960-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLBK1960D vs MC2010P-1960-DT101Q |
ERJU1DD1960U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RK73H2HLBK1960D vs ERJU1DD1960U |
CR2010T100Q196R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RK73H2HLBK1960D vs CR2010T100Q196R+-0.5% |
RMCS2010DT196R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HLBK1960D vs RMCS2010DT196R |
ERJS1DD1960U | Fixed Resistor, | Panasonic Electronic Components | RK73H2HLBK1960D vs ERJS1DD1960U |
MC2010P-1960-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLBK1960D vs MC2010P-1960-DB101 |
RK73HW2HTTEB1960D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HLBK1960D vs RK73HW2HTTEB1960D |
RK73HW2HRTTEB1960D | RES,SMT,THICK FILM,196 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RK73H2HLBK1960D vs RK73HW2HRTTEB1960D |
RK73HW2HRTBK1960D | RES,SMT,THICK FILM,196 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RK73H2HLBK1960D vs RK73HW2HRTBK1960D |
RK73HW2HRTTE1960D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 196ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2HLBK1960D vs RK73HW2HRTTE1960D |