Part Details for RK73H2HLBK1602F by KOA Speer Electronics Inc
Overview of RK73H2HLBK1602F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLBK1602F
RK73H2HLBK1602F CAD Models
RK73H2HLBK1602F Part Data Attributes
|
RK73H2HLBK1602F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLBK1602F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLBK1602F
This table gives cross-reference parts and alternative options found for RK73H2HLBK1602F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLBK1602F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010FK-0716K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2HLBK1602F vs RC2010FK-0716K |
232276161603L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2HLBK1602F vs 232276161603L |
RK73HW2HLTED1602F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLBK1602F vs RK73HW2HLTED1602F |
RTT201602FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73H2HLBK1602F vs RTT201602FTE |
9C2010121602FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RK73H2HLBK1602F vs 9C2010121602FKPF5 |
RMC1/2K1602FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2HLBK1602F vs RMC1/2K1602FTE |
RK73HW2HLTE1602F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLBK1602F vs RK73HW2HLTE1602F |
RMGW50K163FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HLBK1602F vs RMGW50K163FB |
RMC1/2K1602FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2HLBK1602F vs RMC1/2K1602FB |
AF2010FK-0716KL | Fixed Resistor, 0.75W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HLBK1602F vs AF2010FK-0716KL |