Part Details for RK73H2HLBK1001F by KOA Speer Electronics Inc
Overview of RK73H2HLBK1001F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLBK1001F
RK73H2HLBK1001F CAD Models
RK73H2HLBK1001F Part Data Attributes
|
RK73H2HLBK1001F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLBK1001F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLBK1001F
This table gives cross-reference parts and alternative options found for RK73H2HLBK1001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLBK1001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/2K102FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HLBK1001F vs RMC1/2K102FTE |
MR20X1001FBL | Fixed Resistor, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HLBK1001F vs MR20X1001FBL |
RTT201001FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73H2HLBK1001F vs RTT201001FTE |
RS-10K1001FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RK73H2HLBK1001F vs RS-10K1001FT |
RK73HW2HRTBK1001F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HLBK1001F vs RK73HW2HRTBK1001F |
RTT201001FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73H2HLBK1001F vs RTT201001FE3 |
HQ1007F1001TCE | Fixed Resistor, 0.75W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HLBK1001F vs HQ1007F1001TCE |
RC2010F1001-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RK73H2HLBK1001F vs RC2010F1001-07-T70 |
TSR2GF1001V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RK73H2HLBK1001F vs TSR2GF1001V |
RMEF2010FT1K00 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RK73H2HLBK1001F vs RMEF2010FT1K00 |