Part Details for RK73H2EXTED6040F by KOA Speer Electronics Inc
Overview of RK73H2EXTED6040F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2EXTED6040F
RK73H2EXTED6040F CAD Models
RK73H2EXTED6040F Part Data Attributes
|
RK73H2EXTED6040F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2EXTED6040F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 604ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2019-01-15 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.20 | |
Qualifications | AEC-Q200 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2EXTED6040F
This table gives cross-reference parts and alternative options found for RK73H2EXTED6040F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EXTED6040F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTDD6040F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2EXTED6040F vs RK73H2EXTDD6040F |
CR35-6040FV | Fixed Resistor, 0.5W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2EXTED6040F vs CR35-6040FV |
RC1210FR-07604RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2EXTED6040F vs RC1210FR-07604RP |
CR1/46040FV | Fixed Resistor, 0.25W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2EXTED6040F vs CR1/46040FV |
RMS13FT6040 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2EXTED6040F vs RMS13FT6040 |
239073556041L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2EXTED6040F vs 239073556041L |
RK73H2ELTDB6040F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 604ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2EXTED6040F vs RK73H2ELTDB6040F |
CRS1210-2W-6040FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RK73H2EXTED6040F vs CRS1210-2W-6040FT |
ESR25JZPF6040 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 604ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RK73H2EXTED6040F vs ESR25JZPF6040 |
AC1210FR-13604RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2EXTED6040F vs AC1210FR-13604RL |