Part Details for RK73H2EXTED5230F by KOA Speer Electronics Inc
Overview of RK73H2EXTED5230F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2EXTED5230F
RK73H2EXTED5230F CAD Models
RK73H2EXTED5230F Part Data Attributes
|
RK73H2EXTED5230F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2EXTED5230F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2EXTED5230F
This table gives cross-reference parts and alternative options found for RK73H2EXTED5230F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EXTED5230F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW25F5230TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RK73H2EXTED5230F vs NRCW25F5230TRF |
RK73H2ETTED5230F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2EXTED5230F vs RK73H2ETTED5230F |
RMF13FT5230 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 523ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RK73H2EXTED5230F vs RMF13FT5230 |
MCR25JZHF5230 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | RK73H2EXTED5230F vs MCR25JZHF5230 |
RK73H2ETTDB5230F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2EXTED5230F vs RK73H2ETTDB5230F |
CLF1210523R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2EXTED5230F vs CLF1210523R1%100PPM/KNB4 |
1210U2F5230T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2EXTED5230F vs 1210U2F5230T5E |
MR10X5230FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2EXTED5230F vs MR10X5230FGL |
RK73H2ETTE5230F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2EXTED5230F vs RK73H2ETTE5230F |
RMS13FT5230 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2EXTED5230F vs RMS13FT5230 |