RK73H2EXTE91R0F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Overview of RK73H2EXTE91R0F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H2EXTE91R0F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2EXTE91R0F by KOA Speer Electronics Inc

RK73H2EXTE91R0F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.5 W
Reference Standard
AEC-Q200
Resistance
91 Ω
Resistor Type
FIXED RESISTOR
Series
RK73H
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2EXTE91R0F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for RK73H2EXTE91R0F

This table gives cross-reference parts and alternative options found for RK73H2EXTE91R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EXTE91R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMSW35K910FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RK73H2EXTE91R0F vs RMSW35K910FB
WR10X91R0FDLV Fixed Resistor, 0.5W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Walsin Technology Corporation RK73H2EXTE91R0F vs WR10X91R0FDLV
RC1210FR-0791RP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RK73H2EXTE91R0F vs RC1210FR-0791RP
FPS12FV-91R0 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Prosperity Dielectrics Co Ltd RK73H2EXTE91R0F vs FPS12FV-91R0
CRB32TR910F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Akahane Electronics Ind Corp RK73H2EXTE91R0F vs CRB32TR910F
RK73H2ERTTDD91R0F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2EXTE91R0F vs RK73H2ERTTDD91R0F
MR10X91R0FGL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RK73H2EXTE91R0F vs MR10X91R0FGL
RK73H2ETTDB91R0F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RK73H2EXTE91R0F vs RK73H2ETTDB91R0F
RK73H2ELTDB91R0F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RK73H2EXTE91R0F vs RK73H2ELTDB91R0F
ERJU14F91R0U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RK73H2EXTE91R0F vs ERJU14F91R0U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2EXTE91R0F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2EXTE91R0F by KOA Speer Electronics Inc

  • Please alert me when RK73H2EXTE91R0F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H2EXTE91R0F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2EXTE91R0F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H2EXTE91R0F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2EXTE91R0F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2EXTE91R0F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: