Part Details for RK73H2EXTE7150F by KOA Speer Electronics Inc
Overview of RK73H2EXTE7150F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2EXTE7150F
RK73H2EXTE7150F CAD Models
RK73H2EXTE7150F Part Data Attributes
|
RK73H2EXTE7150F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2EXTE7150F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2EXTE7150F
This table gives cross-reference parts and alternative options found for RK73H2EXTE7150F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EXTE7150F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTED7150F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2EXTE7150F vs RK73H2ERTTED7150F |
RMC-207150FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RK73H2EXTE7150F vs RMC-207150FR |
CR35-7150FB | Fixed Resistor, 0.5W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2EXTE7150F vs CR35-7150FB |
239073557151L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2EXTE7150F vs 239073557151L |
RMC1/4K7150FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2EXTE7150F vs RMC1/4K7150FTE |
CR-10FPF--715R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2EXTE7150F vs CR-10FPF--715R |
AF1210FR-07715RL | Fixed Resistor, 0.5W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2EXTE7150F vs AF1210FR-07715RL |
PWR13FTEU7150 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2EXTE7150F vs PWR13FTEU7150 |
CLF1210715R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2EXTE7150F vs CLF1210715R1%100PPM/KNS |
RTT127150FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2EXTE7150F vs RTT127150FTP |