Part Details for RK73H2EXTE6042D by KOA Speer Electronics Inc
Overview of RK73H2EXTE6042D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2EXTE6042D
RK73H2EXTE6042D CAD Models
RK73H2EXTE6042D Part Data Attributes
|
RK73H2EXTE6042D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2EXTE6042D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 60400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Reference Standard | AEC-Q200 | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2EXTE6042D
This table gives cross-reference parts and alternative options found for RK73H2EXTE6042D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EXTE6042D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM14D6042CTDK-X | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2EXTE6042D vs RM14D6042CTDK-X |
RK73H2ERTTEB6042D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 60400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2EXTE6042D vs RK73H2ERTTEB6042D |
RK73H2ETTDB6042D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 60400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2EXTE6042D vs RK73H2ETTDB6042D |
RS1210K6042DBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2EXTE6042D vs RS1210K6042DBG |
TSR4GD6042V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 60400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2EXTE6042D vs TSR4GD6042V |
SF10H6042DQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2EXTE6042D vs SF10H6042DQL |
CR-10DL6--60K4 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2EXTE6042D vs CR-10DL6--60K4 |
RS1210K6042DB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2EXTE6042D vs RS1210K6042DB |
MC1210-6042-DBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 60400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2EXTE6042D vs MC1210-6042-DBQ |
CR1210-4W-6042DPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2EXTE6042D vs CR1210-4W-6042DPT |