Part Details for RK73H2EXTDD3831F by KOA Speer Electronics Inc
Overview of RK73H2EXTDD3831F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2EXTDD3831F
RK73H2EXTDD3831F CAD Models
RK73H2EXTDD3831F Part Data Attributes
|
RK73H2EXTDD3831F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2EXTDD3831F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2EXTDD3831F
This table gives cross-reference parts and alternative options found for RK73H2EXTDD3831F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EXTDD3831F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1210W4F3831T5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2EXTDD3831F vs 1210W4F3831T5 |
1210W4F3831C2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2EXTDD3831F vs 1210W4F3831C2E |
1210W4F3831T4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2EXTDD3831F vs 1210W4F3831T4 |
MC1210-3831-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2EXTDD3831F vs MC1210-3831-FB |
RC1210F3831 | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3830ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2EXTDD3831F vs RC1210F3831 |
1210W4F3831CC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2EXTDD3831F vs 1210W4F3831CC |
1210S3F3831C4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3830ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2EXTDD3831F vs 1210S3F3831C4E |
MC1210P-3831-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RK73H2EXTDD3831F vs MC1210P-3831-FBW |
RMC1/4-3831FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2EXTDD3831F vs RMC1/4-3831FB |
1210W4F3831BD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3830ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2EXTDD3831F vs 1210W4F3831BD |