Part Details for RK73H2EXTDD11R5D by KOA Speer Electronics Inc
Results Overview of RK73H2EXTDD11R5D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2EXTDD11R5D Information
RK73H2EXTDD11R5D by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RK73H2EXTDD11R5D
RK73H2EXTDD11R5D CAD Models
RK73H2EXTDD11R5D Part Data Attributes
|
RK73H2EXTDD11R5D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2EXTDD11R5D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2EXTDD11R5D
This table gives cross-reference parts and alternative options found for RK73H2EXTDD11R5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EXTDD11R5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR1210DR-1311R5L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2EXTDD11R5D vs SR1210DR-1311R5L |
CR1210-2W-11R5DSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2EXTDD11R5D vs CR1210-2W-11R5DSNT-13 |
RMC1/4K11R5DTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2EXTDD11R5D vs RMC1/4K11R5DTE |
RK73H2ELBK11R5D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2EXTDD11R5D vs RK73H2ELBK11R5D |
ESR25JZPD11R5 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2EXTDD11R5D vs ESR25JZPD11R5 |
RC1210DR-0711R5P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2EXTDD11R5D vs RC1210DR-0711R5P |
TSR4GTD11R5V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2EXTDD11R5D vs TSR4GTD11R5V |
RK73H2ETTDD11R5D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2EXTDD11R5D vs RK73H2ETTDD11R5D |
RMF13DT11R5 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 11.5ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2EXTDD11R5D vs RMF13DT11R5 |
CR1210-2W-11R5DT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2EXTDD11R5D vs CR1210-2W-11R5DT |