Part Details for RK73H2EXTD82R0F by KOA Speer Electronics Inc
Overview of RK73H2EXTD82R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2EXTD82R0F
RK73H2EXTD82R0F CAD Models
RK73H2EXTD82R0F Part Data Attributes
|
RK73H2EXTD82R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2EXTD82R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2EXTD82R0F
This table gives cross-reference parts and alternative options found for RK73H2EXTD82R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2EXTD82R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA25F82R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | RK73H2EXTD82R0F vs NRCA25F82R0TRQYF |
CR-10FP7---82R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2EXTD82R0F vs CR-10FP7---82R |
RK73H2ERTTEB82R0F | RES,SMT,THICK FILM,82 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RK73H2EXTD82R0F vs RK73H2ERTTEB82R0F |
RK73H2EGBK82R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2EXTD82R0F vs RK73H2EGBK82R0F |
1210W2F820JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2EXTD82R0F vs 1210W2F820JT5E |
RMCF1210FT82R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2EXTD82R0F vs RMCF1210FT82R0 |
RK73H2ERTBK82R0F | RES,SMT,THICK FILM,82 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RK73H2EXTD82R0F vs RK73H2ERTBK82R0F |
AC1210FR-1382RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2EXTD82R0F vs AC1210FR-1382RL |
RMNW35K82R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Kamaya Inc | RK73H2EXTD82R0F vs RMNW35K82R0FTP |
CRCW1210-AP10082R1%P0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RK73H2EXTD82R0F vs CRCW1210-AP10082R1%P0 |