Part Details for RK73H2ETTED36R5D by KOA Speer Electronics Inc
Overview of RK73H2ETTED36R5D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTED36R5D
RK73H2ETTED36R5D CAD Models
RK73H2ETTED36R5D Part Data Attributes
|
RK73H2ETTED36R5D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTED36R5D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTED36R5D
This table gives cross-reference parts and alternative options found for RK73H2ETTED36R5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTED36R5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTD36R5D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTED36R5D vs RK73H2ETTD36R5D |
CLF121036R50.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTED36R5D vs CLF121036R50.5%100PPM/KNB8 |
RK73H2ELTDD36R5D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTED36R5D vs RK73H2ELTDD36R5D |
RM13DTN36R5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2ETTED36R5D vs RM13DTN36R5 |
CLF121036R50.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTED36R5D vs CLF121036R50.5%100PPM/KNS |
RK73H2EXTDD36R5D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTED36R5D vs RK73H2EXTDD36R5D |
CRM1210ADX-36R5ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ETTED36R5D vs CRM1210ADX-36R5ELF |
RMC1/4K36R5DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTED36R5D vs RMC1/4K36R5DTE |
ERJP14D36R5U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ETTED36R5D vs ERJP14D36R5U |
BCTS001210-36R5DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RK73H2ETTED36R5D vs BCTS001210-36R5DTP |