There are no models available for this part yet.
Overview of RK73H2ETTED3012F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RK73H2ETTED3012F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2ETTED3012F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 10 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
30100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2ETTED3012F
This table gives cross-reference parts and alternative options found for RK73H2ETTED3012F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTED3012F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FR-1030K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTED3012F vs RC1210FR-1030K1L |
AC1210FR-1030K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTED3012F vs AC1210FR-1030K1L |
SR1210FR-0730K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTED3012F vs SR1210FR-0730K1L |
CLF121030K11%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTED3012F vs CLF121030K11%100PPM/KNB8 |
RMNW35K3012FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTED3012F vs RMNW35K3012FB |
CR35-3012FV | Fixed Resistor, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ETTED3012F vs CR35-3012FV |
CLF121030K11%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTED3012F vs CLF121030K11%100PPM/KKB8 |
RC1210FR-0730K1P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTED3012F vs RC1210FR-0730K1P |
CR1210-2W-3012FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H2ETTED3012F vs CR1210-2W-3012FT |
RC1210FR-1330K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTED3012F vs RC1210FR-1330K1L |