Part Details for RK73H2ETTED2101F by KOA Speer Electronics Inc
Overview of RK73H2ETTED2101F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTED2101F
RK73H2ETTED2101F CAD Models
RK73H2ETTED2101F Part Data Attributes
|
RK73H2ETTED2101F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTED2101F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTED2101F
This table gives cross-reference parts and alternative options found for RK73H2ETTED2101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTED2101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W2F2101T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ETTED2101F vs 1210W2F2101T5E |
CRGCQ1210F2K1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RK73H2ETTED2101F vs CRGCQ1210F2K1 |
CR35-2101FV | Fixed Resistor, 0.5W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ETTED2101F vs CR35-2101FV |
RK73H2EGBK2101F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTED2101F vs RK73H2EGBK2101F |
ERJ14NF2101U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ETTED2101F vs ERJ14NF2101U |
CR-10FP7---2K1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTED2101F vs CR-10FP7---2K1 |
CRS1210AFX-2101ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ETTED2101F vs CRS1210AFX-2101ELF |
AF1210FR-072K1L | Fixed Resistor, 0.5W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTED2101F vs AF1210FR-072K1L |
AC1210FR-072K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTED2101F vs AC1210FR-072K1L |
CRCW12102K10FKP5AP | Res,SMT,Thick Film,2.1K Ohms,200WV,1% +/-Tol,-100,100ppm TC,1210 Case | Vishay Intertechnologies | RK73H2ETTED2101F vs CRCW12102K10FKP5AP |