Part Details for RK73H2ETTED1621D by KOA Speer Electronics Inc
Overview of RK73H2ETTED1621D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTED1621D
RK73H2ETTED1621D CAD Models
RK73H2ETTED1621D Part Data Attributes
|
RK73H2ETTED1621D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTED1621D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTED1621D
This table gives cross-reference parts and alternative options found for RK73H2ETTED1621D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTED1621D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-2W-1621DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1620ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ETTED1621D vs CR1210-2W-1621DPT-13 |
PWR14D1621TEU | Fixed Resistor, 0.5W, 1620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ETTED1621D vs PWR14D1621TEU |
CR1210-2W-1621DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1620ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ETTED1621D vs CR1210-2W-1621DSNT |
RK73H2ERTTE1621D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTED1621D vs RK73H2ERTTE1621D |
CLF12101K620.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTED1621D vs CLF12101K620.5%100PPM/KNB16 |
RMC35K1621DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTED1621D vs RMC35K1621DB |
RM13DTN1621 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2ETTED1621D vs RM13DTN1621 |
SR1210DR-071K62L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTED1621D vs SR1210DR-071K62L |
RK73H2ERTBK1621D | RES,SMT,THICK FILM,1.62K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RK73H2ETTED1621D vs RK73H2ERTBK1621D |
CR35-1621DB | Fixed Resistor, Wire Wound, 0.5W, 1620ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ETTED1621D vs CR35-1621DB |