Part Details for RK73H2ETTEB4534F by KOA Speer Electronics Inc
Overview of RK73H2ETTEB4534F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTEB4534F
RK73H2ETTEB4534F CAD Models
RK73H2ETTEB4534F Part Data Attributes
|
RK73H2ETTEB4534F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTEB4534F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4530000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 4530000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTEB4534F
This table gives cross-reference parts and alternative options found for RK73H2ETTEB4534F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTEB4534F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG1210-U-4534FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RK73H2ETTEB4534F vs CRG1210-U-4534FT |
CAS14F4534CT | Fixed Resistor, 0.3333W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ETTEB4534F vs CAS14F4534CT |
NMCR1210FJ4M53 | RES,SMT,THICK FILM,4.53M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RK73H2ETTEB4534F vs NMCR1210FJ4M53 |
CR1210AFW-4534EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ETTEB4534F vs CR1210AFW-4534EAS |
CR-10FLF--4M53 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTEB4534F vs CR-10FLF--4M53 |
CR1210-4W-4534FPT | Fixed Resistor, 0.25W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RK73H2ETTEB4534F vs CR1210-4W-4534FPT |
RC1210F4534-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RK73H2ETTEB4534F vs RC1210F4534-07-RG70 |
WR10W4534FGR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4530000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | RK73H2ETTEB4534F vs WR10W4534FGR |
WR10W4534FBR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4530000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | RK73H2ETTEB4534F vs WR10W4534FBR |
WR10W4534FTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4530000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | RK73H2ETTEB4534F vs WR10W4534FTR |