Part Details for RK73H2ETTEB30R1F by KOA Speer Electronics Inc
Overview of RK73H2ETTEB30R1F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTEB30R1F
RK73H2ETTEB30R1F CAD Models
RK73H2ETTEB30R1F Part Data Attributes
|
RK73H2ETTEB30R1F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTEB30R1F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTEB30R1F
This table gives cross-reference parts and alternative options found for RK73H2ETTEB30R1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTEB30R1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EGBK30R1F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTEB30R1F vs RK73H2EGBK30R1F |
BCTS001210-30R1FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RK73H2ETTEB30R1F vs BCTS001210-30R1FTP |
TSR4GTF30R1V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ETTEB30R1F vs TSR4GTF30R1V |
RMC35K30R1FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTEB30R1F vs RMC35K30R1FB |
RMC-2030R1FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RK73H2ETTEB30R1F vs RMC-2030R1FR |
RK73H2ETTED30R1F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTEB30R1F vs RK73H2ETTED30R1F |
RK73H2ERTTED30R1F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTEB30R1F vs RK73H2ERTTED30R1F |
RC1210FR-1330R1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTEB30R1F vs RC1210FR-1330R1L |
AF1210FR-0730R1L | Fixed Resistor, 0.5W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTEB30R1F vs AF1210FR-0730R1L |
PWR14F30R1TEU | Fixed Resistor, 0.5W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ETTEB30R1F vs PWR14F30R1TEU |