Part Details for RK73H2ETTEB3011F by KOA Speer Electronics Inc
Overview of RK73H2ETTEB3011F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTEB3011F
RK73H2ETTEB3011F CAD Models
RK73H2ETTEB3011F Part Data Attributes
|
RK73H2ETTEB3011F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTEB3011F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTEB3011F
This table gives cross-reference parts and alternative options found for RK73H2ETTEB3011F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTEB3011F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTDB3011F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTEB3011F vs RK73H2ERTTDB3011F |
RK73H2ELTDB3011F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTEB3011F vs RK73H2ELTDB3011F |
CR-10FLF--3K01 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTEB3011F vs CR-10FLF--3K01 |
MC1210L6F3011SE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | SPC Multicomp | RK73H2ETTEB3011F vs MC1210L6F3011SE |
RMC1/4-3011FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTEB3011F vs RMC1/4-3011FB |
MC1210P-3011-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2ETTEB3011F vs MC1210P-3011-FT101W |
MC1210-3011-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2ETTEB3011F vs MC1210-3011-FTW |
HQ07W4F3011T5E | Fixed Resistor, 0.25W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ETTEB3011F vs HQ07W4F3011T5E |
RC1210F3011-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RK73H2ETTEB3011F vs RC1210F3011-07-RG70 |
CRB32TR3011F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RK73H2ETTEB3011F vs CRB32TR3011F |