Part Details for RK73H2ETTEB1180D by KOA Speer Electronics Inc
Results Overview of RK73H2ETTEB1180D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ETTEB1180D Information
RK73H2ETTEB1180D by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RK73H2ETTEB1180D
RK73H2ETTEB1180D CAD Models
RK73H2ETTEB1180D Part Data Attributes
|
RK73H2ETTEB1180D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTEB1180D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTEB1180D
This table gives cross-reference parts and alternative options found for RK73H2ETTEB1180D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTEB1180D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H2ERTTDB1180D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ETTEB1180D vs RK73H2ERTTDB1180D |
CLF1210118R0.5%100PPM/KKB16 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | RK73H2ETTEB1180D vs CLF1210118R0.5%100PPM/KKB16 |
CLF1210118R0.5%100PPM/KNB8 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | RK73H2ETTEB1180D vs CLF1210118R0.5%100PPM/KNB8 |
RM14D1180CT-X | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 118ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTEB1180D vs RM14D1180CT-X |
RC1210DR-07118RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | RK73H2ETTEB1180D vs RC1210DR-07118RL |
RK73H2ETTDD1180D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTEB1180D vs RK73H2ETTDD1180D |
BCTS001210-1180DTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTEB1180D vs BCTS001210-1180DTP |
RTT121180DP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ETTEB1180D vs RTT121180DP3 |
CR35-1180DB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, Wire Wound, 0.5W, 118ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTEB1180D vs CR35-1180DB |
SR1210DR-07118RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTEB1180D vs SR1210DR-07118RL |