Part Details for RK73H2ETTEB1130D by KOA Speer Electronics Inc
Results Overview of RK73H2ETTEB1130D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ETTEB1130D Information
RK73H2ETTEB1130D by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RK73H2ETTEB1130D
RK73H2ETTEB1130D CAD Models
RK73H2ETTEB1130D Part Data Attributes
|
RK73H2ETTEB1130D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTEB1130D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTEB1130D
This table gives cross-reference parts and alternative options found for RK73H2ETTEB1130D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTEB1130D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLF1210113R0.5%100PPM/KKB8 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | RK73H2ETTEB1130D vs CLF1210113R0.5%100PPM/KKB8 |
RM14D1130CT-X | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 113ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTEB1130D vs RM14D1130CT-X |
RMC1/4K1130DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTEB1130D vs RMC1/4K1130DB |
RK73H2ERTBK1130D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,113 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | RK73H2ETTEB1130D vs RK73H2ERTBK1130D |
RC1210DR-07113RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTEB1130D vs RC1210DR-07113RP |
RK73H2ERTTDB1130D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ETTEB1130D vs RK73H2ERTTDB1130D |
RK73H2ERTTD1130D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RK73H2ETTEB1130D vs RK73H2ERTTD1130D |
RK73H2ETTDD1130D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTEB1130D vs RK73H2ETTDD1130D |
RK73H2ETTE1130D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTEB1130D vs RK73H2ETTE1130D |
CR1210-2W-1130DT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ETTEB1130D vs CR1210-2W-1130DT-13 |