There are no models available for this part yet.
Overview of RK73H2ETTDD8451F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2ETTDD8451F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 89 | 20000 |
|
$0.0056 / $0.0563 | Buy Now | ||
Quest Components | 16000 |
|
$0.0075 / $0.0750 | Buy Now |
CAD Models for RK73H2ETTDD8451F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2ETTDD8451F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
8450 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2ETTDD8451F
This table gives cross-reference parts and alternative options found for RK73H2ETTDD8451F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTDD8451F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FP6--8K45 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTDD8451F vs CR-10FP6--8K45 |
RMC35K8451FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTDD8451F vs RMC35K8451FB |
NRCA25F8451TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RK73H2ETTDD8451F vs NRCA25F8451TRQYF |
CLF12108K451%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTDD8451F vs CLF12108K451%100PPM/KKB16 |
RK73H2ELTD8451F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDD8451F vs RK73H2ELTD8451F |
RTT128451FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTDD8451F vs RTT128451FP4 |
RK73H2ELTED8451F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDD8451F vs RK73H2ELTED8451F |
ERJU14F8451U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H2ETTDD8451F vs ERJU14F8451U |
RK73H2ERTTD8451F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDD8451F vs RK73H2ERTTD8451F |
RK73H2EGBK8451F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDD8451F vs RK73H2EGBK8451F |