Part Details for RK73H2ETTDD4R70F by KOA Speer Electronics Inc
Overview of RK73H2ETTDD4R70F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTDD4R70F
RK73H2ETTDD4R70F CAD Models
RK73H2ETTDD4R70F Part Data Attributes
|
RK73H2ETTDD4R70F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTDD4R70F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTDD4R70F
This table gives cross-reference parts and alternative options found for RK73H2ETTDD4R70F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTDD4R70F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ELBK4R70F | RES,SMT,THICK FILM,4.7 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | RK73H2ETTDD4R70F vs SG73P2ELBK4R70F |
RK73H2ELTD4R70F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDD4R70F vs RK73H2ELTD4R70F |
TFP1210S4R70FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RK73H2ETTDD4R70F vs TFP1210S4R70FA-T5 |
SR1210FR-074R7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTDD4R70F vs SR1210FR-074R7L |
AA1210FR-074R7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210 | YAGEO Corporation | RK73H2ETTDD4R70F vs AA1210FR-074R7L |
RTT124R70FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | RK73H2ETTDD4R70F vs RTT124R70FP3 |
RK73H2ELTED4R70F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDD4R70F vs RK73H2ELTED4R70F |
RTT124R70FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1210, | Ralec | RK73H2ETTDD4R70F vs RTT124R70FP2 |
RPC1210FT4R70 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ETTDD4R70F vs RPC1210FT4R70 |
SG73S2ETTED4R70F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ETTDD4R70F vs SG73S2ETTED4R70F |