Part Details for RK73H2ETTDD3323F by KOA Speer Electronics Inc
Overview of RK73H2ETTDD3323F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTDD3323F
RK73H2ETTDD3323F CAD Models
RK73H2ETTDD3323F Part Data Attributes
|
RK73H2ETTDD3323F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTDD3323F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 332000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTDD3323F
This table gives cross-reference parts and alternative options found for RK73H2ETTDD3323F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTDD3323F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJP14F3323U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 332000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ETTDD3323F vs ERJP14F3323U |
CRS1210AFX-3323ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 332000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ETTDD3323F vs CRS1210AFX-3323ELF |
RMCF1210FT332K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 332000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ETTDD3323F vs RMCF1210FT332K |
CR1210-2W-3323FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 332000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ETTDD3323F vs CR1210-2W-3323FSNT |
RMF13FT3323 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 332000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RK73H2ETTDD3323F vs RMF13FT3323 |
RK73H2ELBK3323F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 332000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDD3323F vs RK73H2ELBK3323F |
CLF1210332K1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 332000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTDD3323F vs CLF1210332K1%100PPM/KNB8 |
MR10X3323FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 332000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ETTDD3323F vs MR10X3323FTL |
RTT123323FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 332000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTDD3323F vs RTT123323FP4 |
PWR14F3323TEU | Fixed Resistor, 0.5W, 332000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ETTDD3323F vs PWR14F3323TEU |