There are no models available for this part yet.
Overview of RK73H2ETTDD2551F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2ETTDD2551F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 89 | 20000 |
|
$0.0056 / $0.0563 | Buy Now | ||
Quest Components | 16000 |
|
$0.0075 / $0.0750 | Buy Now |
CAD Models for RK73H2ETTDD2551F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2ETTDD2551F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2550 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2ETTDD2551F
This table gives cross-reference parts and alternative options found for RK73H2ETTDD2551F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTDD2551F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR352551FV | Fixed Resistor, 0.25W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ETTDD2551F vs CR352551FV |
CR352551FB | Fixed Resistor, 0.25W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ETTDD2551F vs CR352551FB |
CLF12102K551%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTDD2551F vs CLF12102K551%100PPM/KKB4 |
RK73H2ERTBK2551F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2550ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTDD2551F vs RK73H2ERTBK2551F |
CRM1210AFX-2551ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ETTDD2551F vs CRM1210AFX-2551ELF |
RK73H2ELBK2551F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDD2551F vs RK73H2ELBK2551F |
TFP1210R2551FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RK73H2ETTDD2551F vs TFP1210R2551FA-T5 |
239073552552L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ETTDD2551F vs 239073552552L |
NRCW25F2551TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RK73H2ETTDD2551F vs NRCW25F2551TRF |
SR1210FR-132K55L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTDD2551F vs SR1210FR-132K55L |