Part Details for RK73H2ETTDD1910F by KOA Speer Electronics Inc
Overview of RK73H2ETTDD1910F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTDD1910F
RK73H2ETTDD1910F CAD Models
RK73H2ETTDD1910F Part Data Attributes
|
RK73H2ETTDD1910F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTDD1910F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTDD1910F
This table gives cross-reference parts and alternative options found for RK73H2ETTDD1910F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTDD1910F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1210191RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ETTDD1910F vs CRCW1210191RFKEA |
RC1210FR-07191RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTDD1910F vs RC1210FR-07191RP |
RK73H2EXTE1910F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTDD1910F vs RK73H2EXTE1910F |
ERJ14NF1910U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ETTDD1910F vs ERJ14NF1910U |
RTT121910FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTDD1910F vs RTT121910FP3 |
MCR25JZHF1910 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | RK73H2ETTDD1910F vs MCR25JZHF1910 |
RK73H2ERTTED1910F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDD1910F vs RK73H2ERTTED1910F |
RMC-201910FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RK73H2ETTDD1910F vs RMC-201910FR |
RMCF1210FT191R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ETTDD1910F vs RMCF1210FT191R |
RMF13FT1910 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 191ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RK73H2ETTDD1910F vs RMF13FT1910 |