Part Details for RK73H2ETTDD1500F by KOA Speer Electronics Inc
Overview of RK73H2ETTDD1500F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTDD1500F
RK73H2ETTDD1500F CAD Models
RK73H2ETTDD1500F Part Data Attributes
|
RK73H2ETTDD1500F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTDD1500F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTDD1500F
This table gives cross-reference parts and alternative options found for RK73H2ETTDD1500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTDD1500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA25F1500TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | RK73H2ETTDD1500F vs NRCA25F1500TR10QYF |
ERJU14F1500U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H2ETTDD1500F vs ERJU14F1500U |
NQ07W2F1500T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ETTDD1500F vs NQ07W2F1500T5E |
CQ07W2F1500T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ETTDD1500F vs CQ07W2F1500T5E |
AC1210FR-10150RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTDD1500F vs AC1210FR-10150RL |
RMC35K151FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTDD1500F vs RMC35K151FTE |
RK73H2ERTTE1500F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ETTDD1500F vs RK73H2ERTTE1500F |
RMC-201500FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RK73H2ETTDD1500F vs RMC-201500FR |
FPS12FV-1500 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RK73H2ETTDD1500F vs FPS12FV-1500 |
CRB32TR1500F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RK73H2ETTDD1500F vs CRB32TR1500F |