Part Details for RK73H2ETTDB7500F by KOA Speer Electronics Inc
Overview of RK73H2ETTDB7500F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTDB7500F
RK73H2ETTDB7500F CAD Models
RK73H2ETTDB7500F Part Data Attributes
|
RK73H2ETTDB7500F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTDB7500F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTDB7500F
This table gives cross-reference parts and alternative options found for RK73H2ETTDB7500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTDB7500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCR35-751FB | Fixed Resistor, 0.5W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73H2ETTDB7500F vs SCR35-751FB |
RTT127500FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTDB7500F vs RTT127500FP4 |
CRM1210AFX-7500ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ETTDB7500F vs CRM1210AFX-7500ELF |
RMC1/4K751FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTDB7500F vs RMC1/4K751FTE |
RMS13FT7500 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2ETTDB7500F vs RMS13FT7500 |
RK73H2EXTED7500F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTDB7500F vs RK73H2EXTED7500F |
RMEF1210FT750R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ETTDB7500F vs RMEF1210FT750R |
RK73H2ERTTEB7500F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTDB7500F vs RK73H2ERTTEB7500F |
ERJ14NF7500U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ETTDB7500F vs ERJ14NF7500U |
RK73H2ERTTED7500F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDB7500F vs RK73H2ERTTED7500F |