Part Details for RK73H2ETTDB3093F by KOA Speer Electronics Inc
Overview of RK73H2ETTDB3093F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTDB3093F
RK73H2ETTDB3093F CAD Models
RK73H2ETTDB3093F Part Data Attributes
|
RK73H2ETTDB3093F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTDB3093F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 309000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 309000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTDB3093F
This table gives cross-reference parts and alternative options found for RK73H2ETTDB3093F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTDB3093F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FLA--309K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 309000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTDB3093F vs CR-10FLA--309K |
CR1210-4W-3093FPT | Fixed Resistor, 0.25W, 309000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RK73H2ETTDB3093F vs CR1210-4W-3093FPT |
ASC1210-309KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 309000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | RK73H2ETTDB3093F vs ASC1210-309KFT5 |
CR-10FL6--309K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 309000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTDB3093F vs CR-10FL6--309K |
MC1210-3093-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 309000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2ETTDB3093F vs MC1210-3093-FBW |
RCS3225F3093CS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 309000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | RK73H2ETTDB3093F vs RCS3225F3093CS |
TSR4GTF3093V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 309000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ETTDB3093F vs TSR4GTF3093V |
WCR1210-309KFA | Fixed Resistor, 0.25W, 309000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | RK73H2ETTDB3093F vs WCR1210-309KFA |
RC1210F3093-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 309000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RK73H2ETTDB3093F vs RC1210F3093-07-RG70 |
MC1210-3093-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 309000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2ETTDB3093F vs MC1210-3093-FB101Q |