Part Details for RK73H2ETTDB16R9F by KOA Speer Electronics Inc
Overview of RK73H2ETTDB16R9F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTDB16R9F
RK73H2ETTDB16R9F CAD Models
RK73H2ETTDB16R9F Part Data Attributes
|
RK73H2ETTDB16R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTDB16R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 16.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTDB16R9F
This table gives cross-reference parts and alternative options found for RK73H2ETTDB16R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTDB16R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTDD16R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDB16R9F vs RK73H2ERTTDD16R9F |
MCR25JZHF16R9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | RK73H2ETTDB16R9F vs MCR25JZHF16R9 |
RK73H2ETTE16R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDB16R9F vs RK73H2ETTE16R9F |
CRCW121016R9FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2ETTDB16R9F vs CRCW121016R9FKTB |
CRCW121016R9FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ETTDB16R9F vs CRCW121016R9FKEA |
CR-10FP7--16R9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTDB16R9F vs CR-10FP7--16R9 |
RK73H2ELBK16R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDB16R9F vs RK73H2ELBK16R9F |
CR-10FPA--16R9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTDB16R9F vs CR-10FPA--16R9 |
CR-10FPF--16R9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTDB16R9F vs CR-10FPF--16R9 |
CRS1210-2W-16R9FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RK73H2ETTDB16R9F vs CRS1210-2W-16R9FT |