Part Details for RK73H2ETTDB1211F by KOA Speer Electronics Inc
Overview of RK73H2ETTDB1211F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTDB1211F
RK73H2ETTDB1211F CAD Models
RK73H2ETTDB1211F Part Data Attributes
|
RK73H2ETTDB1211F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTDB1211F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTDB1211F
This table gives cross-reference parts and alternative options found for RK73H2ETTDB1211F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTDB1211F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210S3F1211C3 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ETTDB1211F vs 1210S3F1211C3 |
1210W4F1211CB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ETTDB1211F vs 1210W4F1211CB |
MC1210-1211-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2ETTDB1211F vs MC1210-1211-FTW |
MC1210P-1211-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2ETTDB1211F vs MC1210P-1211-FB101Q |
CR1210AFX-1211EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ETTDB1211F vs CR1210AFX-1211EAS |
CR1210-4W-1211FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ETTDB1211F vs CR1210-4W-1211FPT-13 |
1210S3F1211B2 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ETTDB1211F vs 1210S3F1211B2 |
RS1210K1211FBG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ETTDB1211F vs RS1210K1211FBG |
RGC1210FTD1K21 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ETTDB1211F vs RGC1210FTD1K21 |
1210S3F1211CBE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ETTDB1211F vs 1210S3F1211CBE |