Part Details for RK73H2ETTD2210F by KOA Speer Electronics Inc
Overview of RK73H2ETTD2210F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD2210F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD2210FCT-ND
|
DigiKey | RES 221 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10385 In Stock |
|
$0.0229 / $0.2400 | Buy Now |
DISTI #
660-RK73H2ETTD2210F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watts 221ohms 1% RoHS: Compliant | 7708 |
|
$0.0210 / $0.2400 | Buy Now |
DISTI #
V72:2272_06809037
|
Arrow Electronics | Res Thick Film 1210 221 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 429 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1536 Container: Cut Strips | Americas - 429 |
|
$0.0098 / $0.1032 | Buy Now |
|
Future Electronics | 221 Ohms 1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thi RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0202 / $0.0229 | Buy Now |
DISTI #
69068162
|
Verical | Res Thick Film 1210 221 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1624 Package Multiple: 1 Date Code: 1949 | Americas - 4950 |
|
$0.0193 | Buy Now |
DISTI #
25759299
|
Verical | Res Thick Film 1210 221 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 429 Package Multiple: 1 Date Code: 1536 | Americas - 429 |
|
$0.0098 | Buy Now |
DISTI #
RK73H2ETTD2210F
|
TTI | Thick Film Resistors - SMD 1/2watts 221ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0277 / $0.0307 | Buy Now |
DISTI #
C1S413111746415
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 4950 |
|
$0.0154 / $0.0272 | Buy Now |
Part Details for RK73H2ETTD2210F
RK73H2ETTD2210F CAD Models
RK73H2ETTD2210F Part Data Attributes
|
RK73H2ETTD2210F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD2210F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD2210F
This table gives cross-reference parts and alternative options found for RK73H2ETTD2210F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD2210F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1210FT221R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ETTD2210F vs RPC1210FT221R |
RK73H2ET2210F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD2210F vs RK73H2ET2210F |
SR1210FR-13221RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD2210F vs SR1210FR-13221RL |
RMS13FT2210 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2ETTD2210F vs RMS13FT2210 |
MR10X2210FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ETTD2210F vs MR10X2210FGL |
RC1210FR-10221RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD2210F vs RC1210FR-10221RL |
CLF1210221R1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD2210F vs CLF1210221R1%100PPM/KKB4 |
RMF13FT2210 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 221ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RK73H2ETTD2210F vs RMF13FT2210 |
CRG1210F221R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RK73H2ETTD2210F vs CRG1210F221R |
RK73H2ELTED2210F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD2210F vs RK73H2ELTED2210F |