Part Details for RK73H2ETTD2203F by KOA Speer Electronics Inc
Overview of RK73H2ETTD2203F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD2203F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD2203FCT-ND
|
DigiKey | RES 220K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0229 / $0.2400 | Buy Now |
DISTI #
660-RK73H2ETTD2203F
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 5800 |
|
$0.0210 / $0.2200 | Buy Now |
Part Details for RK73H2ETTD2203F
RK73H2ETTD2203F CAD Models
RK73H2ETTD2203F Part Data Attributes
|
RK73H2ETTD2203F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD2203F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD2203F
This table gives cross-reference parts and alternative options found for RK73H2ETTD2203F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD2203F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS13FT2203 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2ETTD2203F vs RMS13FT2203 |
CR042203F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2ETTD2203F vs CR042203F |
SR1210FR-07220KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD2203F vs SR1210FR-07220KL |
RMEF1210FT220K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ETTD2203F vs RMEF1210FT220K |
RK73H2ELTDD2203F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD2203F vs RK73H2ELTDD2203F |
RK73H2ERTTED2203F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD2203F vs RK73H2ERTTED2203F |
MR10X2203FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ETTD2203F vs MR10X2203FTL |
WR10X2203FDLV | Fixed Resistor, 0.5W, 220000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RK73H2ETTD2203F vs WR10X2203FDLV |
ERJU14F2203U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ETTD2203F vs ERJU14F2203U |
RMC1/4K224FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTD2203F vs RMC1/4K224FTE |