Part Details for RK73H2ETBK4222F by KOA Speer Electronics Inc
Overview of RK73H2ETBK4222F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETBK4222F
RK73H2ETBK4222F CAD Models
RK73H2ETBK4222F Part Data Attributes
|
RK73H2ETBK4222F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETBK4222F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETBK4222F
This table gives cross-reference parts and alternative options found for RK73H2ETBK4222F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETBK4222F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW35K4222FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETBK4222F vs RMSW35K4222FB |
NRCA25F4222TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RK73H2ETBK4222F vs NRCA25F4222TRQYF |
CRS1210-2W-4222FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RK73H2ETBK4222F vs CRS1210-2W-4222FT |
RTT124222FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETBK4222F vs RTT124222FTP |
CR-10FP6--42K2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETBK4222F vs CR-10FP6--42K2 |
CLF121042K21%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42200ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETBK4222F vs CLF121042K21%100PPM/KNB16 |
RCA121042K21%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RK73H2ETBK4222F vs RCA121042K21%100ET1E3 |
RMC-204222FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RK73H2ETBK4222F vs RMC-204222FR |
RC1210FR-1342K2P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETBK4222F vs RC1210FR-1342K2P |
ERJS14F4222U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 42200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ETBK4222F vs ERJS14F4222U |