Part Details for RK73H2ETBK1543F by KOA Speer Electronics Inc
Overview of RK73H2ETBK1543F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETBK1543F
RK73H2ETBK1543F CAD Models
RK73H2ETBK1543F Part Data Attributes
|
RK73H2ETBK1543F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETBK1543F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETBK1543F
This table gives cross-reference parts and alternative options found for RK73H2ETBK1543F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETBK1543F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESR25JZPF1543 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RK73H2ETBK1543F vs ESR25JZPF1543 |
ERJU14F1543U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H2ETBK1543F vs ERJU14F1543U |
RK73H2ERTTD1543F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETBK1543F vs RK73H2ERTTD1543F |
RC1210FR-07154KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETBK1543F vs RC1210FR-07154KL |
WF10P1543FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ETBK1543F vs WF10P1543FTL |
CLF1210154K1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETBK1543F vs CLF1210154K1%100PPM/KNB8 |
CLF1210154K1%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETBK1543F vs CLF1210154K1%100PPM/KKB16 |
RK73H2ERTBK1543F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETBK1543F vs RK73H2ERTBK1543F |
RTT121543FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETBK1543F vs RTT121543FTP |
AF1210FR-07154KL | Fixed Resistor, 0.5W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETBK1543F vs AF1210FR-07154KL |