Part Details for RK73H2ETBK1502F by KOA Corporation
Overview of RK73H2ETBK1502F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETBK1502F
RK73H2ETBK1502F CAD Models
RK73H2ETBK1502F Part Data Attributes
|
RK73H2ETBK1502F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETBK1502F
KOA Corporation
RES,SMT,THICK FILM,15K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETBK1502F
This table gives cross-reference parts and alternative options found for RK73H2ETBK1502F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETBK1502F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA121015K0FKEA | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 15000OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ETBK1502F vs RCA121015K0FKEA |
RM13FTN1502 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2ETBK1502F vs RM13FTN1502 |
RMNW35K1502FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETBK1502F vs RMNW35K1502FB |
CR-10FP7---15K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETBK1502F vs CR-10FP7---15K |
AF1210FR-1315KL | Fixed Resistor, 0.5W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | RK73H2ETBK1502F vs AF1210FR-1315KL |
MR10X1502FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ETBK1502F vs MR10X1502FGL |
RM14F1502CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H2ETBK1502F vs RM14F1502CT |
SR1210FR-0715KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETBK1502F vs SR1210FR-0715KL |
CLF121015K1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETBK1502F vs CLF121015K1%100PPM/KNB8 |
CRS1210-2W-1502FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RK73H2ETBK1502F vs CRS1210-2W-1502FT |