Part Details for RK73H2ET5362F by KOA Speer Electronics Inc
Overview of RK73H2ET5362F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ET5362F
RK73H2ET5362F CAD Models
RK73H2ET5362F Part Data Attributes
|
RK73H2ET5362F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ET5362F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ET5362F
This table gives cross-reference parts and alternative options found for RK73H2ET5362F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ET5362F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS25R-53K6-F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 53600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | RK73H2ET5362F vs RMS25R-53K6-F |
MC1210-5362-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2ET5362F vs MC1210-5362-FT101 |
TSR4GTF5362V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 53600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ET5362F vs TSR4GTF5362V |
HQ07W4F5362TCE | Fixed Resistor, 0.25W, 53600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ET5362F vs HQ07W4F5362TCE |
RMCS1/453.6K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ET5362F vs RMCS1/453.6K1%R |
RC1210F5362-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RK73H2ET5362F vs RC1210F5362-07-T70 |
NMCR1210FG53K6 | RES,SMT,THICK FILM,53.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RK73H2ET5362F vs NMCR1210FG53K6 |
NMCR1210FJ53K6 | RES,SMT,THICK FILM,53.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RK73H2ET5362F vs NMCR1210FJ53K6 |
MC1210-5362-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 53600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2ET5362F vs MC1210-5362-FT101W |
RK73H2ETTEB5362F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 53600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ET5362F vs RK73H2ETTEB5362F |