Part Details for RK73H2ET1431F by KOA Speer Electronics Inc
Overview of RK73H2ET1431F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ET1431F
RK73H2ET1431F CAD Models
RK73H2ET1431F Part Data Attributes
|
RK73H2ET1431F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ET1431F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ET1431F
This table gives cross-reference parts and alternative options found for RK73H2ET1431F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ET1431F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210P-1431-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73H2ET1431F vs MC1210P-1431-FB101Q |
RK73H2EXTD1431F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ET1431F vs RK73H2EXTD1431F |
CR-10FLF--1K43 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ET1431F vs CR-10FLF--1K43 |
NMCR1210FJ1K43 | RES,SMT,THICK FILM,1.43K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RK73H2ET1431F vs NMCR1210FJ1K43 |
WR10X1431FTL | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ET1431F vs WR10X1431FTL |
1210W4F1431T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ET1431F vs 1210W4F1431T5 |
CR1210-4W-1431FPT | Fixed Resistor, 0.25W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RK73H2ET1431F vs CR1210-4W-1431FPT |
1210S3F1431B5E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ET1431F vs 1210S3F1431B5E |
1210S3F1431T4 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ET1431F vs 1210S3F1431T4 |
1210S3F1431BB | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ET1431F vs 1210S3F1431BB |