Part Details for RK73H2ERTTEB52R3F by KOA Corporation
Overview of RK73H2ERTTEB52R3F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73H2ERTTEB52R3F
RK73H2ERTTEB52R3F CAD Models
RK73H2ERTTEB52R3F Part Data Attributes
|
RK73H2ERTTEB52R3F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTEB52R3F
KOA Corporation
RES,SMT,THICK FILM,52.3 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 52.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTEB52R3F
This table gives cross-reference parts and alternative options found for RK73H2ERTTEB52R3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTEB52R3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW35K52R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ERTTEB52R3F vs RMNW35K52R3FB |
CR1210-2W-52R3FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ERTTEB52R3F vs CR1210-2W-52R3FSNT-13 |
CR1210-2W-52R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H2ERTTEB52R3F vs CR1210-2W-52R3FT |
PWR14F52R3TEU | Fixed Resistor, 0.5W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ERTTEB52R3F vs PWR14F52R3TEU |
CR-10FPA--52R3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ERTTEB52R3F vs CR-10FPA--52R3 |
CRCW121052R3FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ERTTEB52R3F vs CRCW121052R3FKEA |
RK73H2ETTEB52R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ERTTEB52R3F vs RK73H2ETTEB52R3F |
CRM1210AFX-52R3ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ERTTEB52R3F vs CRM1210AFX-52R3ELF |
CR-10FPB--52R3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ERTTEB52R3F vs CR-10FPB--52R3 |
RK73H2ERTTD52R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ERTTEB52R3F vs RK73H2ERTTD52R3F |