Part Details for RK73H2ERTTEB2053F by KOA Speer Electronics Inc
Overview of RK73H2ERTTEB2053F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTTEB2053F
RK73H2ERTTEB2053F CAD Models
RK73H2ERTTEB2053F Part Data Attributes
|
RK73H2ERTTEB2053F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTEB2053F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 205000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTEB2053F
This table gives cross-reference parts and alternative options found for RK73H2ERTTEB2053F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTEB2053F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W4F2053BAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTTEB2053F vs 1210W4F2053BAE |
1210S3F2053CB | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTTEB2053F vs 1210S3F2053CB |
1210S3F2053B5E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTTEB2053F vs 1210S3F2053B5E |
TSR4GTF2053V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ERTTEB2053F vs TSR4GTF2053V |
NRCL25F2053TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | NIC Components Corp | RK73H2ERTTEB2053F vs NRCL25F2053TR10F |
RS1210K2053FBL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ERTTEB2053F vs RS1210K2053FBL |
1210W4F2053TDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTTEB2053F vs 1210W4F2053TDE |
1210W4F2053CD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTTEB2053F vs 1210W4F2053CD |
RGC1210FTD205K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ERTTEB2053F vs RGC1210FTD205K |
1210W4F2053B5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTTEB2053F vs 1210W4F2053B5 |