RK73H2ERTTDD4531D
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RK73H2ERTTDD4531D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RK73H2ERTTDD4531D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2ERTTDD4531D by KOA Speer Electronics Inc

RK73H2ERTTDD4531D
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4530 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2ERTTDD4531D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RK73H2ERTTDD4531D

This table gives cross-reference parts and alternative options found for RK73H2ERTTDD4531D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTDD4531D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT124531DP2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ralec RK73H2ERTTDD4531D vs RTT124531DP2
ESR25JZPD4531 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, ROHM Semiconductor RK73H2ERTTDD4531D vs ESR25JZPD4531
RK73H2ERTTD4531D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2ERTTDD4531D vs RK73H2ERTTD4531D
CR1210-2W-4531DSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD RK73H2ERTTDD4531D vs CR1210-2W-4531DSNT-13
CRCW12104K53DKTAP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies RK73H2ERTTDD4531D vs CRCW12104K53DKTAP
RCA12104K530.5%100ET6E3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies RK73H2ERTTDD4531D vs RCA12104K530.5%100ET6E3
RC1210DR-134K53L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation RK73H2ERTTDD4531D vs RC1210DR-134K53L
RTT124531DTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ralec RK73H2ERTTDD4531D vs RTT124531DTP
RK73H2ELTDD4531D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2ERTTDD4531D vs RK73H2ELTDD4531D
CLF12104K530.5%100PPM/KKB8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RK73H2ERTTDD4531D vs CLF12104K530.5%100PPM/KKB8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ERTTDD4531D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ERTTDD4531D by KOA Speer Electronics Inc

  • Please alert me when RK73H2ERTTDD4531D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2ERTTDD4531D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ERTTDD4531D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2ERTTDD4531D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ERTTDD4531D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ERTTDD4531D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: