Part Details for RK73H2ERTTDD3650F by KOA Speer Electronics Inc
Overview of RK73H2ERTTDD3650F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTTDD3650F
RK73H2ERTTDD3650F CAD Models
RK73H2ERTTDD3650F Part Data Attributes
|
RK73H2ERTTDD3650F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTDD3650F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTDD3650F
This table gives cross-reference parts and alternative options found for RK73H2ERTTDD3650F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTDD3650F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR10X3650FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ERTTDD3650F vs MR10X3650FGL |
RTT123650FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ERTTDD3650F vs RTT123650FP2 |
RK73H2ERTBK3650F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ERTTDD3650F vs RK73H2ERTBK3650F |
RK73H2ETTE3650F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTDD3650F vs RK73H2ETTE3650F |
CRCW1210365RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2ERTTDD3650F vs CRCW1210365RFKTA |
RK73H2ERTTE3650F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ERTTDD3650F vs RK73H2ERTTE3650F |
ESR25JZPF3650 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RK73H2ERTTDD3650F vs ESR25JZPF3650 |
1210W2F3650T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTTDD3650F vs 1210W2F3650T5E |
RMC1/4K3650FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2ERTTDD3650F vs RMC1/4K3650FB |
RM14F3650CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 365ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H2ERTTDD3650F vs RM14F3650CT |