Part Details for RK73H2ERTTDB3600F by KOA Speer Electronics Inc
Overview of RK73H2ERTTDB3600F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTTDB3600F
RK73H2ERTTDB3600F CAD Models
RK73H2ERTTDB3600F Part Data Attributes
|
RK73H2ERTTDB3600F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTDB3600F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTDB3600F
This table gives cross-reference parts and alternative options found for RK73H2ERTTDB3600F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTDB3600F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRGCQ1210F360R | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RK73H2ERTTDB3600F vs CRGCQ1210F360R |
RK73H2ELTD3600F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTTDB3600F vs RK73H2ELTD3600F |
ERJP14F3600U | Panasonic Electronic Components | $0.1754 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTTDB3600F vs ERJP14F3600U |
239073553601L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RK73H2ERTTDB3600F vs 239073553601L |
RPC1210FT360R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RK73H2ERTTDB3600F vs RPC1210FT360R |
AF1210FR-07360RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.5W, 360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTTDB3600F vs AF1210FR-07360RL |
CRCW1210360RFKTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | RK73H2ERTTDB3600F vs CRCW1210360RFKTA |
RK73H2EXTE3600F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ERTTDB3600F vs RK73H2EXTE3600F |
RMC35K3600FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTTDB3600F vs RMC35K3600FTE |
RK73H2EXTED3600F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 360ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ERTTDB3600F vs RK73H2EXTED3600F |