Part Details for RK73H2ERTTDB2940F by KOA Corporation
Overview of RK73H2ERTTDB2940F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTTDB2940F
RK73H2ERTTDB2940F CAD Models
RK73H2ERTTDB2940F Part Data Attributes
|
RK73H2ERTTDB2940F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTDB2940F
KOA Corporation
RES,SMT,THICK FILM,294 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTDB2940F
This table gives cross-reference parts and alternative options found for RK73H2ERTTDB2940F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTDB2940F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W2F2940T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTTDB2940F vs 1210W2F2940T5E |
RK73H2ERTTEB2940F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ERTTDB2940F vs RK73H2ERTTEB2940F |
RK73H2ELTDB2940F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ERTTDB2940F vs RK73H2ELTDB2940F |
BCTS001210-2940FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RK73H2ERTTDB2940F vs BCTS001210-2940FTP |
AC1210FR-13294RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2ERTTDB2940F vs AC1210FR-13294RL |
CR352940FV | Fixed Resistor, 0.25W, 294ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ERTTDB2940F vs CR352940FV |
RK73H2ETTE2940F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTDB2940F vs RK73H2ETTE2940F |
ERJP14F2940U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ERTTDB2940F vs ERJP14F2940U |
RK73H2ETTDD2940F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTDB2940F vs RK73H2ETTDD2940F |
RK73H2EGBK2940F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTDB2940F vs RK73H2EGBK2940F |