Part Details for RK73H2ERTTDB1100D by KOA Corporation
Results Overview of RK73H2ERTTDB1100D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ERTTDB1100D Information
RK73H2ERTTDB1100D by KOA Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RK73H2ERTTDB1100D
RK73H2ERTTDB1100D CAD Models
RK73H2ERTTDB1100D Part Data Attributes
|
RK73H2ERTTDB1100D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTDB1100D
KOA Corporation
RES,SMT,THICK FILM,110 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTDB1100D
This table gives cross-reference parts and alternative options found for RK73H2ERTTDB1100D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTDB1100D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLF1210110R0.5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | RK73H2ERTTDB1100D vs CLF1210110R0.5%100PPM/KNS |
RK73H2ELTDD1100D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTTDB1100D vs RK73H2ELTDD1100D |
CLF1210110R0.5%100PPM/KNB4 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | RK73H2ERTTDB1100D vs CLF1210110R0.5%100PPM/KNB4 |
RK73H2ERTTEB1100D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ERTTDB1100D vs RK73H2ERTTEB1100D |
AC1210DR-13110RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTTDB1100D vs AC1210DR-13110RL |
CRB32TR1100D | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ERTTDB1100D vs CRB32TR1100D |
RMC1/4K111DTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTTDB1100D vs RMC1/4K111DTE |
ERJU14D1100U | Panasonic Electronic Components | Check for Price | Fixed Resistor, | RK73H2ERTTDB1100D vs ERJU14D1100U |
RC1210DR-10110RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | RK73H2ERTTDB1100D vs RC1210DR-10110RL |
RK73H2ELTED1100D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ERTTDB1100D vs RK73H2ELTED1100D |