There are no models available for this part yet.
Overview of RK73H2ERTTD7323D by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RK73H2ERTTD7323D by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ERTTD7323DTR-ND
|
DigiKey | RES 732K OHM 0.5% 1/2W 1210 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1025 | Buy Now | |
DISTI #
660-RK73H2ERTTD7323D
|
Mouser Electronics | Thick Film Resistors - SMD 732K ohm 0.5% 0.5W A RoHS: Compliant | 0 |
|
$0.0870 / $0.4900 | Order Now |
CAD Models for RK73H2ERTTD7323D by KOA Speer Electronics Inc
Part Data Attributes for RK73H2ERTTD7323D by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
732000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2ERTTD7323D
This table gives cross-reference parts and alternative options found for RK73H2ERTTD7323D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTD7323D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-2W-7323DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ERTTD7323D vs CR1210-2W-7323DSNT-13 |
ERJU14D7323U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ERTTD7323D vs ERJU14D7323U |
RK73H2ERTTE7323D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD7323D vs RK73H2ERTTE7323D |
CR1210-2W-7323DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ERTTD7323D vs CR1210-2W-7323DSNT |
RMF13DT7323 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 732000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RK73H2ERTTD7323D vs RMF13DT7323 |
ERJS14D7323U | Fixed Resistor, | Panasonic Electronic Components | RK73H2ERTTD7323D vs ERJS14D7323U |
RTT127323DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ERTTD7323D vs RTT127323DP3 |
RK73H2ETTD7323D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD7323D vs RK73H2ETTD7323D |
AF1210DR-07732KL | Fixed Resistor, 0.5W, 732000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTTD7323D vs AF1210DR-07732KL |
RK73H2ERTTDD7323D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 732000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD7323D vs RK73H2ERTTDD7323D |